Cap Kit 10pF to 220000pF 16VDC to 50VDC C0G/X7R/Y5V Surface Mount 0603 50 X 28 Capacitor
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | Engineering Design Kits |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
