
The Johanson S-1KV is a surface mount capacitor with a 0805 package case, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a tolerance of 20%. The capacitor is packaged in a box and is not Reach SVHC compliant. It has a voltage rating of 1kV.
Sign in to ask questions about the Johanson S-1KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson S-1KV technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-1KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
