Sign in to ask questions about the Johanson S-2KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson S-2KV technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-2KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
