
The Johanson S-500 capacitor features a 0805 package and surface mount termination. Operating temperatures range from -55°C to 125°C. This component is packaged in a box and is not Reach SVHC compliant.
Sign in to ask questions about the Johanson S-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson S-500 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
