Johanson S-SY2 technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-SY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
