The Johanson S-SY3 capacitor is a surface mount component with a 1808 package case. It operates over a temperature range of -55°C to 125°C and features a 20% tolerance. This capacitor is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
