Tanceram High Cap Mlcc Kit / Box
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |