Johanson S-X15-EMI technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X2Y® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-X15-EMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
