Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson S-X2Y-MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1E-07F |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Series | X2Y® Polyterm® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S-X2Y-MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
