
Tuning Capacitor Kits
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Series | L |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| RoHS | Compliant |
