
The Johanson S402DS is a surface mount capacitor with a package quantity of one per box. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is rated for 50V with a tolerance of 5%.
Sign in to ask questions about the Johanson S402DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson S402DS technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S402DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
