
The Johanson S402TS is a surface mount capacitor with a 0402 package and a voltage rating of 250V. It operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a box and is not Reach SVHC compliant. It is a 5% tolerance component suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson S402TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S402TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
