
Surface mount capacitor assortment kit featuring 0603 package size components. Operating temperature range spans -55°C to 125°C with a 250V voltage rating and 5% tolerance. Components are designed for SMT termination and are supplied in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson S603DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S603DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.