
The Johanson S603TS is a surface mount capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0603 case and is suitable for use in surface mount applications. The capacitor is rated for 250V and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson S603TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S603TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
