Johanson S805DS technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson S805DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
