RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johnson Components 131-3701-266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Johnson Components 131-3701-266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Johnson Components 131-3701-266
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.
User guide for the MAX20807 evaluation kit, a step-down DC-DC switching regulator delivering up to 8A from a 2.7V–16V input. Includes BOM and setup instructions.