Analog Devices MAX20830 Evaluation Kit (MAX20830EVKIT)
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.
Overview
The MAX20830 evaluation kit (EV kit) is a reference design platform for the MAX20830 and MAX20830T single-output, fully integrated step-down DC-DC switching regulators. The kit operates from a 2.7V to 16V input range and provides a programmable 0.4V to 5.8V output at currents up to 30A. It features a PMBus interface for telemetry and configuration, including adjustable switching frequency, OCP thresholds, and DCM/DEM modes. The board includes an internal 1.8V LDO and an optional LDOIN pin for external bias (2.5V to 5.5V) to optimize efficiency. The implementation uses a high-power density multilayer PCB with test points for efficiency measurements, Bode plot injection, and connection to the MINILOAD fast transient load generator.
Use Cases
- High-efficiency power supply evaluation
- PMBus telemetry and control system development
- Point-of-load (POL) regulator testing
- High-power density power module design
- Fast load transient response characterization
Topics
Referenced Parts
Kemet
48 C15, C23 DNP 2 C0402C103J3RAC KEMET 0.01UF CAP; SMT (0402); 0.01UF; 5%; 25V; X7R;
Kemet
49 C16 DNP 1 C0402C473J8RAC KEMET 0.047UF CAP; SMT (0402); 0.047UF; 5%; 10V; X7R;
Kemet
50 C18, C25 DNP 2 C0402C479D8GAC KEMET 4.7PF CAP; SMT (0402); 4.7PF; +/-0.5PF; 10V; C0G;
Murata
52 C28 DNP 1 GRM155R71E472KA01 MURATA 4700PF CAP; SMT (0402); 4700PF; 10%; 25V; X7R;
TE Connectivity
32 R9, R13 - 2 CRG0402F1K0 TE CONNECTIVITY 1K RES; SMT (0402); 1K; 1%; +/-100PPM/DEGC;
TE Connectivity
55 R10 DNP 1 CRG0402F1K0 TE CONNECTIVITY 1K RES; SMT (0402); 1K; 1%; +/-100PPM/DEGC;
Yageo
34 R15 - 1 RC0402JR-070RL; YAGEO PHYCOMP; 0 RES; SMT (0402); 0; 5%; JUMPER; 0.0630W
MAX20830
Analog Devices
highly efficient, step-down DC-DC switching regulators with a PMBus™ interface.
MAX20830AFE+
Analog Devices
IC; MAX20830/MAX20830T; 30A; 2MHZ; INTEGRATED STEP-DOWN SWITCHING REGULATOR
MAX20830TAFE+
Analog Devices
IC; MAX20830/MAX20830T; 30A; 2MHZ; INTEGRATED STEP-DOWN SWITCHING REGULATOR
GT21MCBE
C&K
SWITCH; DPDT; THROUGH HOLE; 20V; SEALED ULTRAMINIATURE TOGGLE
T491X107K025A
Kemet
100UF CAP; SMT (7343-43); 100UF; 10%; 25V; TANTALUM
5010
Keystone
TEST POINT; RED; SILVER PLATE FINISH
5011
Keystone
TEST POINT; BLACK; SILVER PLATE FINISH
5015
Keystone
TEST POINT; SMT; SILVER
5126
Keystone
TEST POINT; GREEN; SILVER PLATE FINISH
6095
Keystone
CONNECTOR; FEMALE; PANELMOUNT; BANANA JACK
7808
Keystone
TERMINAL; SCRW; BRASS
9032
Keystone
ROUND-THRU HOLE SPACER; NO THREAD; M3.5
GRM155R60J104KA01
Murata
0.1UF CAP; SMT (0402); 0.1UF; 10%; 6.3V; X5R; CERAMIC
GRM155R60J474KE19
Murata
0.47UF CAP; SMT (0402); 0.47UF; 10%; 6.3V; X5R; CERAMIC
GRM155R60J475ME87
Murata
4.7UF CAP; SMT (0402); 4.7UF; 20%; 6.3V; X5R; CERAMIC
GRM155R71E104KE14
Murata
0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X7R; CERAMIC
GRM31CD80J107ME39
Murata
100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T; CERAMIC
NMC0402NPO101J
NIC Components
100PF CAP; SMT (0402); 100PF; 5%; 50V; C0G; CERAMIC
ERA-2AEB49R9
Panasonic
RES; SMT (0402); 49.9; 0.10%
ERJ-2RKF10R0
Panasonic
10 RES; SMT (0402); 10; 1%
ERJ-2RKF2000
Panasonic
RES; SMT (0402); 200; 1%
ERJ-2RKF3090
Panasonic
RES; SMT (0402); 309; 1%
ERJ-2RKF3301
Panasonic
3.3K RES; SMT (0402); 3.3K; 1%
ERJ-3EKF2100
Panasonic
210 RES; SMT (0603); 210; 1%
CL31X226KAHN3N
Samsung
22UF CAP; SMT (1206); 22UF; 10%; 25V; X6S; CERAMIC
RG1005P-49R9-B-T
Susumu
RES; SMT (0402); 49.9; 0.10%
TMK105BJ104KV
Taiyo Yuden
0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X5R; CERAMIC
CRCW040220K0FK
Vishay
20K RES; SMT (0402); 20K; 1%
CRCW04024R70FK
Vishay
RES; SMT (0402); 4.7; 1%
TNPW040249R9BE
Vishay
RES; SMT (0402); 49.9; 0.10%
MAXPOWERTOOL002
Analog Devices
MAXPOWERTOOL002 USB-to-SMBus Interface (Order Separately)
X5R
Kemet
C0402C104K9PAC | MURATA; | KEMET | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 6.3V; X5R; | CERAMIC
X5R
Murata
GRM155R61E104KA87 | TAIYO YUDEN; | MURATA | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X5R; | CERAMIC
X5R
Murata
MURATA; | MURATA; | MURATA | 4.7UF CAP; SMT (0402); 4.7UF; 20%; 6.3V; X5R; | CERAMIC
X6S
Murata
GRM31CC81E226KE11 | SAMSUNG; | MURATA | 22UF CAP; SMT (1206); 22UF; 10%; 25V; X6S; | CERAMIC
X7R
Murata
GRM155R70J105KA12 | SAMSUNG ELECTRONICS; | MURATA | 1UF CAP; SMT (0402); 1UF; 10%; 6.3V; X7R; | CERAMIC
X7S
Murata
GRM155C70J225KE11 | TDK; | MURATA | 2.2UF CAP; SMT (0402); 2.2UF; 10%; 6.3V; X7S; | CERAMIC
C0G
TDK
YAGEO PHICOMP; | MURATA; | TDK | 100PF CAP; SMT (0402); 100PF; 5%; 50V; C0G; | CERAMIC
MAX208
Analog Devices
ANALOG DEVICES MAX208
0.01UF
Kemet
48 C15, C23 DNP 2 C0402C103J3RAC KEMET 0.01UF CAP; SMT (0402); 0.01UF; 5%; 25V; X7R;
0.047UF
Kemet
49 C16 DNP 1 C0402C473J8RAC KEMET 0.047UF CAP; SMT (0402); 0.047UF; 5%; 10V; X7R;
1000PF
Kemet
10 C26 - 1 C0402C102K5GAC KEMET 1000PF CAP; SMT (0402); 1000PF; 10%; 50V; C0G;
100UF
Kemet
14 C35 - 1 T491X107K025A KEMET 100UF CAP; SMT (7343-43); 100UF; 10%; 25V;
100UF
Kemet
- 4 T521X107M025ATE060 KEMET 100UF CAP; SMT (7343); 100UF; 20%; 25V;
4.7PF
Kemet
50 C18, C25 DNP 2 C0402C479D8GAC KEMET 4.7PF CAP; SMT (0402); 4.7PF; +/-0.5PF; 10V; C0G;
470UF
Kemet
53 C31, C40 DNP 2 T491X477K010AT KEMET 470UF CAP; SMT (7343); 470UF; 10%; 10V;
0.47UF
Murata
5 C10 - 1 GRM155R60J474KE19 MURATA 0.47UF CAP; SMT (0402); 0.47UF; 10%; 6.3V; X5R;
100UF
Murata
- 9 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T;
100UF
Murata
DNP 7 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T;
4700PF
Murata
52 C28 DNP 1 GRM155R71E472KA01 MURATA 4700PF CAP; SMT (0402); 4700PF; 10%; 25V; X7R;
MBRS54
ON Semiconductor
15 D1, D3 - 2 MBRS540T3G ON SEMICONDUCTOR MBRS54
3.3K
Panasonic
31 R7, R12 - 2 ERJ-2RKF3301 PANASONIC 3.3K RES; SMT (0402); 3.3K; 1%; +/-100PPM/DEGC;
UPS-08-
Samtec
18 J2 - 1 UPS-08-01-01-L-RA SAMTEC UPS-08-
1UF
TDK
7 C14 - 1 C1608X5R1E105M080AC TDK 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R;
1UF
TDK
51 C24 DNP 1 C1608X5R1E105M080AC TDK 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R;
MAX20830
Analog Devices
46 PCB - 1 MAX20830 ANALOG DEVICES PCB PCB:MAX20830
T491X107K025A
Kemet
14 C35 - 1 T491X107K025A KEMET 100UF CAP; SMT (7343-43); 100UF; 10%; 25V;
GRM155R60J474KE19
Murata
5 C10 - 1 GRM155R60J474KE19 MURATA 0.47UF CAP; SMT (0402); 0.47UF; 10%; 6.3V; X5R;
GRM31CD80J107ME39
Murata
DNP 7 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T;
GRM31CD80J107ME39
Murata
- 9 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T;
ERJ-2RKF10R0
Panasonic
33 R14 - 1 ERJ-2RKF10R0 PANASONIC 10 RES; SMT (0402); 10; 1%; +/-100PPM/DEGC;
ERJ-2RKF2000
Panasonic
27 R2 - 1 ERJ-2RKF2000 PANASONIC 200 RES; SMT (0402); 200; 1%; +/-100PPM/DEGC;
ERJ-2RKF3090
Panasonic
29 R5 - 1 ERJ-2RKF3090 PANASONIC 309 RES; SMT (0402); 309; 1%; +/-100PPM/DEGC;
ERJ-2RKF3301
Panasonic
31 R7, R12 - 2 ERJ-2RKF3301 PANASONIC 3.3K RES; SMT (0402); 3.3K; 1%; +/-100PPM/DEGC;
ERJ-3EKF2100
Panasonic
37 R51 - 1 ERJ-3EKF2100 PANASONIC 210 RES; SMT (0603); 210; 1%; +/-100PPM/DEGK;
ERJ-P08J101
Panasonic
54 R4 DNP 1 ERJ-P08J101 PANASONIC 100 RES; SMT (1206); 100; 5%; +/-200PPM/DEGC;
CRCW040220K0FK
Vishay
35 R16, R41 - 2 CRCW040220K0FK VISHAY DALE 20K RES; SMT (0402); 20K; 1%; +/-100PPM/DEGC;
CRCW04024R70FK
Vishay
26 R1 - 1 CRCW04024R70FK VISHAY DALE 4.7 RES; SMT (0402); 4.7; 1%; +/-100PPM/DEGC;
| CR0603-FX-1000ELF | Bourns | 100 RES; SMT (0603); 100; 1% |
| FP1008R5-R220-R | Eaton | 220NH INDUCTOR; SMT; FERRITE; 220NH; 10%; 79A |
| 131-3701-266 | Johnson Components | CONNECTOR; MALE; THROUGH HOLE; SMB JACK VERTICAL PCB MOUNT |
| C0402C101J5GAC | Kemet | 100PF CAP; SMT (0402); 100PF; 5%; 50V; C0G; CERAMIC |
| C0402C102K5GAC | Kemet | 1000PF CAP; SMT (0402); 1000PF; 10%; 50V; C0G; CERAMIC |
| C0402C104K9PAC | Kemet | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 6.3V; X5R; CERAMIC |
| T521X107M025ATE060 | Kemet | 100UF CAP; SMT (7343); 100UF; 20%; 25V; TANTALUM |
| SX1100-B | Kycon | TEST POINT; JUMPER; STR; BLACK |
| LGL29K-G2J1-24-Z | Osram | DIODE; LED; SMARTLED; GREEN; SMT; PIV=1.7V; IF=0.02A |
| CL05B105KQ5NQNC | Samsung | 1UF CAP; SMT (0402); 1UF; 10%; 6.3V; X7R; CERAMIC |
| TSW-108-07-T-D | Samtec | CONNECTOR; MALE; THROUGH HOLE; 16PINS |
| UPS-08-01-01-L-RA | Samtec | CONNECTOR; FEMALE; THROUGH HOLE; DUAL LEAF POWER HEADER; 8PINS |
| PCC02SAAN | Sullins | CONNECTOR; MALE; THROUGH HOLE; 2PINS |
| PCC03SAAN | Sullins | CONNECTOR; MALE; THROUGH HOLE; 3PINS |
| C1005X7S0J225K050BC | TDK | 2.2UF CAP; SMT (0402); 2.2UF; 10%; 6.3V; X7S; CERAMIC |
| C1608X5R1E105M080AC | TDK | 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R; CERAMIC |
| CRG0402F1K0 | TE Connectivity | 1K RES; SMT (0402); 1K; 1% |
| CC0402JRNPO9BN101 | Yageo | 100PF CAP; SMT (0402); 100PF; 5%; 50V; C0G; CERAMIC |
| RC0402FR-070RL | Yageo | 0 RES; SMT (0402); 0; 1%; JUMPER |
| RC0402JR-070RL | Yageo | 0 RES; SMT (0402); 0; 5%; JUMPER |
| RC0603FR-07100RL | Yageo | 100 RES; SMT (0603); 100; 1% |
| C0402C102K5GAC | Kemet | 10 C26 - 1 C0402C102K5GAC KEMET 1000PF CAP; SMT (0402); 1000PF; 10%; 50V; C0G; |
| C0402C103J3RAC | Kemet | 48 C15, C23 DNP 2 C0402C103J3RAC KEMET 0.01UF CAP; SMT (0402); 0.01UF; 5%; 25V; X7R; |
| C0402C473J8RAC | Kemet | 49 C16 DNP 1 C0402C473J8RAC KEMET 0.047UF CAP; SMT (0402); 0.047UF; 5%; 10V; X7R; |
| C0402C479D8GAC | Kemet | 50 C18, C25 DNP 2 C0402C479D8GAC KEMET 4.7PF CAP; SMT (0402); 4.7PF; +/-0.5PF; 10V; C0G; |
| T491X477K010AT | Kemet | 53 C31, C40 DNP 2 T491X477K010AT KEMET 470UF CAP; SMT (7343); 470UF; 10%; 10V; |
| T521X107M025ATE060 | Kemet | - 4 T521X107M025ATE060 KEMET 100UF CAP; SMT (7343); 100UF; 20%; 25V; |
| GRM155R71E472KA01 | Murata | 52 C28 DNP 1 GRM155R71E472KA01 MURATA 4700PF CAP; SMT (0402); 4700PF; 10%; 25V; X7R; |
| TSW-108-07-T-D | Samtec | 17 J1 - 1 TSW-108-07-T-D SAMTEC TSW- |
| UPS-08-01-01-L-RA | Samtec | 18 J2 - 1 UPS-08-01-01-L-RA SAMTEC UPS-08- |
| C1608X5R1E105M080AC | TDK | 51 C24 DNP 1 C1608X5R1E105M080AC TDK 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R; |
| C1608X5R1E105M080AC | TDK | 7 C14 - 1 C1608X5R1E105M080AC TDK 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R; |
| CRG0402F1K0 | TE Connectivity | 32 R9, R13 - 2 CRG0402F1K0 TE CONNECTIVITY 1K RES; SMT (0402); 1K; 1%; +/-100PPM/DEGC; |
| CRG0402F1K0 | TE Connectivity | 55 R10 DNP 1 CRG0402F1K0 TE CONNECTIVITY 1K RES; SMT (0402); 1K; 1%; +/-100PPM/DEGC; |
| RC0402FR-070RL | Yageo | 30 R6 - 1 RC0402FR-070RL YAGEO 0 RES; SMT (0402); 0; 1%; JUMPER; 0.0630W |
| RC0402JR-070RL | Yageo | 34 R15 - 1 RC0402JR-070RL; YAGEO PHYCOMP; 0 RES; SMT (0402); 0; 5%; JUMPER; 0.0630W |
| BSS138 | Onsemi | TRAN; LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR; NCH; SOT-23 |
| MBRS540T3G | Onsemi | MBRS540T3G DIODE; SCH; SURFACE MOUNT SCHOTTKY POWER RECTIFIER; SMC; PIV=40V; IF=5A |
| BSS138 | Onsemi | 25 Q1 - 1 BSS138 ON SEMICONDUCTOR BSS138 TRAN; LOGIC LEVEL ENHANCEMENT MODE |
| MBRS540T3G | Onsemi | 15 D1, D3 - 2 MBRS540T3G ON SEMICONDUCTOR MBRS54 |
| MAX20830 | Analog Devices | highly efficient, step-down DC-DC switching regulators with a PMBus™ interface. |
| MAX20830AFE+ | Analog Devices | IC; MAX20830/MAX20830T; 30A; 2MHZ; INTEGRATED STEP-DOWN SWITCHING REGULATOR |
| MAX20830TAFE+ | Analog Devices | IC; MAX20830/MAX20830T; 30A; 2MHZ; INTEGRATED STEP-DOWN SWITCHING REGULATOR |
| GT21MCBE | C&K | SWITCH; DPDT; THROUGH HOLE; 20V; SEALED ULTRAMINIATURE TOGGLE |
| T491X107K025A | Kemet | 100UF CAP; SMT (7343-43); 100UF; 10%; 25V; TANTALUM |
| 5010 | Keystone | TEST POINT; RED; SILVER PLATE FINISH |
| 5011 | Keystone | TEST POINT; BLACK; SILVER PLATE FINISH |
| 5015 | Keystone | TEST POINT; SMT; SILVER |
| 5126 | Keystone | TEST POINT; GREEN; SILVER PLATE FINISH |
| 6095 | Keystone | CONNECTOR; FEMALE; PANELMOUNT; BANANA JACK |
| 7808 | Keystone | TERMINAL; SCRW; BRASS |
| 9032 | Keystone | ROUND-THRU HOLE SPACER; NO THREAD; M3.5 |
| GRM155R60J104KA01 | Murata | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 6.3V; X5R; CERAMIC |
| GRM155R60J474KE19 | Murata | 0.47UF CAP; SMT (0402); 0.47UF; 10%; 6.3V; X5R; CERAMIC |
| GRM155R60J475ME87 | Murata | 4.7UF CAP; SMT (0402); 4.7UF; 20%; 6.3V; X5R; CERAMIC |
| GRM155R71E104KE14 | Murata | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X7R; CERAMIC |
| GRM31CD80J107ME39 | Murata | 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T; CERAMIC |
| NMC0402NPO101J | NIC Components | 100PF CAP; SMT (0402); 100PF; 5%; 50V; C0G; CERAMIC |
| ERA-2AEB49R9 | Panasonic | RES; SMT (0402); 49.9; 0.10% |
| ERJ-2RKF10R0 | Panasonic | 10 RES; SMT (0402); 10; 1% |
| ERJ-2RKF2000 | Panasonic | RES; SMT (0402); 200; 1% |
| ERJ-2RKF3090 | Panasonic | RES; SMT (0402); 309; 1% |
| ERJ-2RKF3301 | Panasonic | 3.3K RES; SMT (0402); 3.3K; 1% |
| ERJ-3EKF2100 | Panasonic | 210 RES; SMT (0603); 210; 1% |
| CL31X226KAHN3N | Samsung | 22UF CAP; SMT (1206); 22UF; 10%; 25V; X6S; CERAMIC |
| RG1005P-49R9-B-T | Susumu | RES; SMT (0402); 49.9; 0.10% |
| TMK105BJ104KV | Taiyo Yuden | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X5R; CERAMIC |
| CRCW040220K0FK | Vishay | 20K RES; SMT (0402); 20K; 1% |
| CRCW04024R70FK | Vishay | RES; SMT (0402); 4.7; 1% |
| TNPW040249R9BE | Vishay | RES; SMT (0402); 49.9; 0.10% |
| MAXPOWERTOOL002 | Analog Devices | MAXPOWERTOOL002 USB-to-SMBus Interface (Order Separately) |
| X5R | Kemet | C0402C104K9PAC | MURATA; | KEMET | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 6.3V; X5R; | CERAMIC |
| X5R | Murata | GRM155R61E104KA87 | TAIYO YUDEN; | MURATA | 0.1UF CAP; SMT (0402); 0.1UF; 10%; 25V; X5R; | CERAMIC |
| X5R | Murata | MURATA; | MURATA; | MURATA | 4.7UF CAP; SMT (0402); 4.7UF; 20%; 6.3V; X5R; | CERAMIC |
| X6S | Murata | GRM31CC81E226KE11 | SAMSUNG; | MURATA | 22UF CAP; SMT (1206); 22UF; 10%; 25V; X6S; | CERAMIC |
| X7R | Murata | GRM155R70J105KA12 | SAMSUNG ELECTRONICS; | MURATA | 1UF CAP; SMT (0402); 1UF; 10%; 6.3V; X7R; | CERAMIC |
| X7S | Murata | GRM155C70J225KE11 | TDK; | MURATA | 2.2UF CAP; SMT (0402); 2.2UF; 10%; 6.3V; X7S; | CERAMIC |
| C0G | TDK | YAGEO PHICOMP; | MURATA; | TDK | 100PF CAP; SMT (0402); 100PF; 5%; 50V; C0G; | CERAMIC |
| MAX208 | Analog Devices | ANALOG DEVICES MAX208 |
| 0.01UF | Kemet | 48 C15, C23 DNP 2 C0402C103J3RAC KEMET 0.01UF CAP; SMT (0402); 0.01UF; 5%; 25V; X7R; |
| 0.047UF | Kemet | 49 C16 DNP 1 C0402C473J8RAC KEMET 0.047UF CAP; SMT (0402); 0.047UF; 5%; 10V; X7R; |
| 1000PF | Kemet | 10 C26 - 1 C0402C102K5GAC KEMET 1000PF CAP; SMT (0402); 1000PF; 10%; 50V; C0G; |
| 100UF | Kemet | 14 C35 - 1 T491X107K025A KEMET 100UF CAP; SMT (7343-43); 100UF; 10%; 25V; |
| 100UF | Kemet | - 4 T521X107M025ATE060 KEMET 100UF CAP; SMT (7343); 100UF; 20%; 25V; |
| 4.7PF | Kemet | 50 C18, C25 DNP 2 C0402C479D8GAC KEMET 4.7PF CAP; SMT (0402); 4.7PF; +/-0.5PF; 10V; C0G; |
| 470UF | Kemet | 53 C31, C40 DNP 2 T491X477K010AT KEMET 470UF CAP; SMT (7343); 470UF; 10%; 10V; |
| 0.47UF | Murata | 5 C10 - 1 GRM155R60J474KE19 MURATA 0.47UF CAP; SMT (0402); 0.47UF; 10%; 6.3V; X5R; |
| 100UF | Murata | - 9 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T; |
| 100UF | Murata | DNP 7 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T; |
| 4700PF | Murata | 52 C28 DNP 1 GRM155R71E472KA01 MURATA 4700PF CAP; SMT (0402); 4700PF; 10%; 25V; X7R; |
| MBRS54 | ON Semiconductor | 15 D1, D3 - 2 MBRS540T3G ON SEMICONDUCTOR MBRS54 |
| 3.3K | Panasonic | 31 R7, R12 - 2 ERJ-2RKF3301 PANASONIC 3.3K RES; SMT (0402); 3.3K; 1%; +/-100PPM/DEGC; |
| UPS-08- | Samtec | 18 J2 - 1 UPS-08-01-01-L-RA SAMTEC UPS-08- |
| 1UF | TDK | 7 C14 - 1 C1608X5R1E105M080AC TDK 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R; |
| 1UF | TDK | 51 C24 DNP 1 C1608X5R1E105M080AC TDK 1UF CAP; SMT (0603); 1UF; 20%; 25V; X5R; |
| MAX20830 | Analog Devices | 46 PCB - 1 MAX20830 ANALOG DEVICES PCB PCB:MAX20830 |
| T491X107K025A | Kemet | 14 C35 - 1 T491X107K025A KEMET 100UF CAP; SMT (7343-43); 100UF; 10%; 25V; |
| GRM155R60J474KE19 | Murata | 5 C10 - 1 GRM155R60J474KE19 MURATA 0.47UF CAP; SMT (0402); 0.47UF; 10%; 6.3V; X5R; |
| GRM31CD80J107ME39 | Murata | DNP 7 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T; |
| GRM31CD80J107ME39 | Murata | - 9 GRM31CD80J107ME39 MURATA 100UF CAP; SMT (1206); 100UF; 20%; 6.3V; X6T; |
| ERJ-2RKF10R0 | Panasonic | 33 R14 - 1 ERJ-2RKF10R0 PANASONIC 10 RES; SMT (0402); 10; 1%; +/-100PPM/DEGC; |
| ERJ-2RKF2000 | Panasonic | 27 R2 - 1 ERJ-2RKF2000 PANASONIC 200 RES; SMT (0402); 200; 1%; +/-100PPM/DEGC; |
| ERJ-2RKF3090 | Panasonic | 29 R5 - 1 ERJ-2RKF3090 PANASONIC 309 RES; SMT (0402); 309; 1%; +/-100PPM/DEGC; |
| ERJ-2RKF3301 | Panasonic | 31 R7, R12 - 2 ERJ-2RKF3301 PANASONIC 3.3K RES; SMT (0402); 3.3K; 1%; +/-100PPM/DEGC; |
| ERJ-3EKF2100 | Panasonic | 37 R51 - 1 ERJ-3EKF2100 PANASONIC 210 RES; SMT (0603); 210; 1%; +/-100PPM/DEGK; |
| ERJ-P08J101 | Panasonic | 54 R4 DNP 1 ERJ-P08J101 PANASONIC 100 RES; SMT (1206); 100; 5%; +/-200PPM/DEGC; |
| CRCW040220K0FK | Vishay | 35 R16, R41 - 2 CRCW040220K0FK VISHAY DALE 20K RES; SMT (0402); 20K; 1%; +/-100PPM/DEGC; |
| CRCW04024R70FK | Vishay | 26 R1 - 1 CRCW04024R70FK VISHAY DALE 4.7 RES; SMT (0402); 4.7; 1%; +/-100PPM/DEGC; |