Pressure Sensor 0.2bar to 4bar Differential
Johnson Controls P48AAA-9120 technical specifications.
| Operating Pressure Range | 0.2bar to 4bar |
| Device Pressure Type | Differential |
| Port Type | Male |
| Port Size | G 3/8 |
| IP Rating | IP54 |
| Media | Air|Liquid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.