Johnson Electric 123421-029 technical specifications.
| Type | Linear |
| Operation | Push/Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 5.1VDC |
| Coil Resistance | 5.17Ohm |
| Coil Power | 5W |
| Number of Turns | 352 |
| Termination Style | Wire Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johnson Electric 123421-029 to view detailed technical specifications.
No datasheet is available for this part.