
Johnson Electric 123421-033 technical specifications.
| Coil Power | 5W |
| Coil Resistance | 30.6R |
| Coil Voltage (DC) | 12.7V |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Resistance | 30.6R |
| RoHS Compliant | Yes |
| Weight | 1.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 123421-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
