
Johnson Electric 123422-032 technical specifications.
| Coil Power | 7W |
| Coil Resistance | 28.15R |
| Coil Voltage (DC) | 13.9V |
| Diameter | 1.125inch |
| Length | 0.58inch |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Resistance | 28.15R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 123422-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
