Solenoid Linear Push/Pull Continuous 14VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johnson Electric 129415-026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric 129415-026 technical specifications.
| Package/Case | 120 |
| Coil Power | 21W |
| Coil Resistance | 10.3R |
| Coil Voltage (DC) | 14V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 129415-026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.