Solenoid Linear Push/Pull Continuous 23VDC
Johnson Electric 129415-028 technical specifications.
| Type | Linear |
| Operation | Push/Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 23VDC |
| Coil Resistance | 26.6Ohm |
| Coil Power | 21W |
| Number of Turns | 1190 |
| Termination Style | Wire Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.