
Johnson Electric 152097-226 technical specifications.
| Coil Power | 11.5W |
| Coil Resistance | 17.53R |
| Coil Voltage (DC) | 12V |
| Reach SVHC Compliant | Unknown |
| Resistance | 17.53R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 152097-226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
