
This 13W linear solenoid has a coil resistance of 14.1 ohms and operates at a maximum voltage of 44 volts. The solenoid measures 31.75mm in diameter and 57.15mm in length. It is designed to handle a 10% duty cycle and is constructed from 26AWG wire. The solenoid is compliant with RoHS regulations and is suitable for use in a variety of electromechanical applications.
Johnson Electric 174419-026 technical specifications.
| Coil Power | 13W |
| Coil Resistance | 14.1R |
| Coil Voltage (DC) | 13.8V |
| Diameter | 31.75mm |
| Duty Cycle | 10% |
| Length | 57.15mm |
| Operating Supply Voltage | 44V |
| Reach SVHC Compliant | Unknown |
| Resistance | 14.1R |
| RoHS Compliant | Yes |
| Series | 174419 |
| Weight | 295g |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 174419-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
