
Johnson Electric 174419-029 technical specifications.
| Coil Power | 13W |
| Coil Resistance | 55.1R |
| Coil Voltage (DC) | 27V |
| Diameter | 31.75mm |
| Duty Cycle | 10% |
| Length | 57.15mm |
| Operating Supply Voltage | 86V |
| Reach SVHC Compliant | Unknown |
| Resistance | 55.1R |
| RoHS Compliant | Yes |
| Series | 174419 |
| Weight | 10.41oz |
| Wire/Cable Gauge | 29AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 174419-029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.