
Tubular solenoid actuator featuring a 12.2V DC coil with 4W power and 37.41 ohms resistance. This linear solenoid has a 0.5-inch diameter, 1-inch length, and a 10% duty cycle. It operates with a 39V supply and is rated for 24V DC, utilizing 34AWG wire for mounting. The component includes 1547 turns and weighs 0.871oz.
Sign in to ask questions about the Johnson Electric 195202-234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric 195202-234 technical specifications.
| Coil Power | 4W |
| Coil Resistance | 37.41R |
| Coil Voltage (DC) | 12.2V |
| Diameter | 0.5inch |
| Duty Cycle | 10% |
| Length | 1inch |
| Mount | Wire |
| Number of Turns | 1547 |
| Operating Supply Voltage | 39V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| Series | 195202 |
| DC Rated Voltage | 24V |
| Weight | 0.871oz |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195202-234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
