Checking distributor stock and pricing after the page loads.
Johnson Electric 195203-231 technical specifications.
| Coil Resistance | 9.56R |
| Diameter | 13.21mm |
| Duty Cycle | 10% |
| Length | 33.02mm |
| Operating Supply Voltage | 19.6V |
| Series | 195203 |
| Weight | 25.2g |
| Wire/Cable Gauge | 31AWG |
| RoHS | Compliant |
No datasheet is available for this part.