
Linear & rotary tubular solenoid featuring 4W coil power and 37.41 Ohm resistance. Operates on 12.2V DC coil voltage with a maximum operating supply voltage of 39V. Component measures 13.21mm in diameter and 33.02mm in length, with a 10% duty cycle. Utilizes 34AWG wire gauge and weighs 0.89oz.
Sign in to ask questions about the Johnson Electric 195203-234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric 195203-234 technical specifications.
| Coil Power | 4W |
| Coil Resistance | 37.41R |
| Coil Voltage (DC) | 12.2V |
| Diameter | 13.21mm |
| Duty Cycle | 10% |
| Length | 33.02mm |
| Operating Supply Voltage | 39V |
| Reach SVHC Compliant | Unknown |
| Resistance | 37.41R |
| Series | 195203 |
| Weight | 0.89oz |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195203-234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
