Johnson Electric 195204-227 technical specifications.
| Coil Resistance | 5.27R |
| Diameter | 0.77inch |
| Length | 1.55inch |
| Primary Type | Tubular |
| DC Rated Voltage | 12.1V |
| Weight | 2.95oz |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195204-227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.