
Solenoid Tubular Pull Continuous Nut 12VDC
Johnson Electric 195204-230 technical specifications.
| Coil Power | 7W |
| Coil Resistance | 20.7R |
| Coil Voltage (DC) | 12V |
| Diameter | 0.75inch |
| Length | 1.5inch |
| Mount | Wire |
| Number of Turns | 1491 |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| DC Rated Voltage | 24V |
| Weight | 2.95oz |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195204-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
