
Solenoid Tubular Push Continuous
Johnson Electric 195205-230 technical specifications.
| Coil Power | 7W |
| Coil Resistance | 20.7R |
| Coil Voltage (DC) | 12V |
| Diameter | 19.56mm |
| Duty Cycle | 10% |
| Length | 48.89mm |
| Operating Supply Voltage | 14.5V |
| Resistance | 20.7R |
| Series | 195205 |
| Weight | 3.08oz |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 195205-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
