
Johnson Electric 195206-228 technical specifications.
| Coil Power | 10W |
| Coil Resistance | 19.2R |
| Coil Voltage (DC) | 13.8V |
| Diameter | 1.02inch |
| Length | 2.05inch |
| Mount | Wire |
| Number of Turns | 1645 |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 13.8V |
| Weight | 6.96oz |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric 195206-228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.