This tubular solenoid is designed for continuous duty cycle operation and features a coil voltage of 12.2VDC and a coil power of 3W. The solenoid has a termination style of wire lead and is mounted using a nut. It is constructed with a type of tubular design and is suitable for use in applications where a pull operation is required.
Checking distributor stock and pricing after the page loads.
Johnson Electric 195220-237 technical specifications.
| Type | Tubular |
| Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 12.2VDC |
| Coil Resistance | 45.7Ohm |
| Coil Power | 3W |
| Number of Turns | 1008 |
| Termination Style | Wire Lead |
| Mounting | Nut |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.