Checking distributor stock and pricing after the page loads.
Johnson Electric 3000-M-1 technical specifications.
| Operation | Pull |
| Solenoid Duty Cycle | Continuous |
| Maximum Duty Cycle Percentage | 100% |
| Coil Voltage | 120VAC |
| Coil Resistance | 6.5Ohm |
| Coil Power | 25W |
| Termination Style | Solder Lug |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.