
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 30VDC 186.42VA 7.2N Screw Mount Screw
Sign in to ask questions about the Johnson Electric 4BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric 4BR technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Force | 7.2N |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric 4BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.