The Johnson Electric B12-254-B-3 is a 24V frame type specialty joystick switch with a coil resistance of 110.8 ohms. It has a box mount and measures 16mm in length, 10.2mm in depth, and 8mm in width. The switch is rated for 24V DC and weighs 0.23 ounces.
Johnson Electric B12-254-B-3 technical specifications.
| Package/Case | 315 |
| Coil Resistance | 110.8R |
| Depth | 10.2mm |
| Length | 16mm |
| Mount | Box |
| Primary Type | FRAME |
| DC Rated Voltage | 24V |
| Weight | 0.23oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.