This linear solenoid from Johnson Electric features a 24V DC rated voltage and 1467 turns of wire. The device has a coil resistance of 11.42 ohms and operates at 12V. It measures 55.25mm in length, 36.83mm in width, and 41.4mm in height, with a depth of 41.28mm. The solenoid is designed for box mounting and has a weight of 13.5 ounces.
Checking distributor stock and pricing after the page loads.
Johnson Electric B4HD-254-M-36 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 11.42R |
| Depth | 41.28mm |
| Height | 41.4mm |
| Length | 55.25mm |
| Mount | Box |
| Number of Turns | 1467 |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| DC Rated Voltage | 24V |
| Weight | 13.5oz |
| Width | 36.83mm |
| RoHS | Compliant |
No datasheet is available for this part.