
This 12V linear solenoid features a resistance of 11.52 ohms and a length of 23.8mm. It operates at a DC rated voltage of 12V and has a weight of 0.42 ounces. The solenoid's dimensions are 23.8mm in length, 10.4mm in width, 11.7mm in height, and 11.7mm in depth.
Johnson Electric C5-272-B-1 technical specifications.
| Coil Resistance | 11.52R |
| Depth | 11.7mm |
| Height | 11.7mm |
| Length | 23.8mm |
| Number of Turns | 795 |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| Resistance | 11.52R |
| DC Rated Voltage | 12V |
| Weight | 0.42oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric C5-272-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
