
This 12V to 24V linear solenoid actuator features a plunger type actuator with a frame primary type and a quick connect termination. The actuator has a coil resistance of 37.12 ohms and is rated for a DC voltage of 24V. It measures 20.62mm in depth, 19.05mm in width, and 28.58mm in length, with a height of 20.6mm. The actuator is packaged in a 200 case type.
Checking distributor stock and pricing after the page loads.
Johnson Electric C8-272-M-36 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 200 |
| Coil Resistance | 37.12R |
| Depth | 20.62mm |
| Height | 20.6mm |
| Length | 28.58mm |
| Number of Turns | 1581 |
| Operating Supply Voltage | 12V |
| Primary Type | FRAME |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| Weight | 1.6oz |
| Width | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.