Switch Snap Action N.O./N.C. Lever 250VAC Thru-Hole PC Pins
Johnson Electric F1NST8AC technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.6N |
| Ratings | IP54 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric F1NST8AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.