
Micro switch 5 AAC Plunger Snap-action switch 1 change-over (CO), F4T7UL, Burgess
Sign in to ask questions about the Johnson Electric F4T7UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric F4T7UL technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | PCB, Screw, Solder |
| Operating Force | 1.4N |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric F4T7UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
