Switch Snap Action N.O./N.C. SPDT Plain Lever 5A 250VAC 0.6N Thru-Hole PC Pins
Johnson Electric F5T8Y1UL technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 7mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.6N |
| Ratings | IP40 |
| Termination | PCB |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric F5T8Y1UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.