
Switch Snap Action N.O./N.C. SPDT Plain Plunger 18A 250VAC 1.7N Screw Mount Quick Connect
Johnson Electric G3M4T1PUL technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.7N |
| Ratings | IP40 |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.