
The Johnson Electric H-1079-032 is a tubular solenoid with a coil resistance of 28.15 ohms. It measures 35mm in diameter and 16.66mm in depth, with a length of 0.656 inches. The solenoid is designed for wire mount and has a primary type of tubular with 858 turns. It is rated for a DC voltage of 28V.
Johnson Electric H-1079-032 technical specifications.
| Package/Case | 200 |
| Coil Resistance | 28.15R |
| Depth | 16.66mm |
| Diameter | 35mm |
| Length | 0.656inch |
| Mount | Wire |
| Number of Turns | 858 |
| Primary Type | Tubular |
| DC Rated Voltage | 28V |
| Weight | 2oz |
| Width | 28.57mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric H-1079-032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.