
Johnson Electric H-15021-028 technical specifications.
| Coil Power | 12.5W |
| Coil Resistance | 13.8R |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric H-15021-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
