
Solenoid Rotary Continuous Stud Mount 24VDC
Checking distributor stock and pricing after the page loads.
Johnson Electric H-15165-029 technical specifications.
| Coil Power | 21W |
| Coil Resistance | 30.48R |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
