
This 24V tubular solenoid actuator features a shaft type design and wire mount. It operates at a maximum DC rated voltage of 26V and has a coil power rating of 9W. The actuator measures 35mm in diameter and 22.48mm in depth, with a length of 0.797inch. It weighs 3.5oz and has a width of 34.14mm.
Checking distributor stock and pricing after the page loads.
Johnson Electric H-2711-033 technical specifications.
| Actuator Type | Shaft |
| Coil Power | 9W |
| Coil Resistance | 75.3R |
| Depth | 22.48mm |
| Diameter | 35mm |
| Length | 0.797inch |
| Mount | Wire |
| Number of Turns | 1530 |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| DC Rated Voltage | 26V |
| Weight | 3.5oz |
| Width | 34.14mm |
| RoHS | Compliant |
No datasheet is available for this part.
