Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JOHNSON ELECTRIC
L2005
Datasheet
Johnson Electric
L2005
Unconfirmed
Fuse Holder 2A Screw Mount Lug
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Accessories
Fuse Holder 2A Screw Mount Lug
Current Rating
2
A
Mounting
Screw Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Fuse Holder
Mounting
Screw Mount
Min Operating Temperature
-55
°C
Max Operating Temperature
100
°C
Current Rating
2
A
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account