Fuse Holder 30A 600VAC Panel Mount Quick Connect
Johnson Electric L3341 technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Voltage Rating | 600VAC |
| Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.